Add To Favorites
Product Overview
Digi-Key Part Number 587-3144-1-ND
Quantity Available 3.526
Can ship immediately
Manufacturer

Manufacturer Part Number

NS10165T100MNA

Description FIXED IND 10UH 4.66A 20.4 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 4.66A 20.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NS Series Datasheet
NS10165T100MNA Spec
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 4.66A
Current - Saturation 5.2A
Shielding Shielded
DC Resistance (DCR) 20.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant 16.6MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.270" (6.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3144-1

17:52:50 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,88300 8,83
25 0,81560 20,39
50 0,67960 33,98
100 0,63890 63,89
250 0,57092 142,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3144-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,43692
  • Digi-Reel® ? : 587-3144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.526 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback