Add To Favorites
Product Overview
Digi-Key Part Number 587-2967-1-ND
Quantity Available 1.662
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

NRS8030T3R3MJGJ

Description FIXED IND 3.3UH 4.3A 19 MOHM SMD
Expanded Description 3.3µH Shielded Wirewound Inductor 4.3A 19 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRS8030T3R3MJGJ Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 4.3A
Current - Saturation 4.2A
Shielding Shielded
DC Resistance (DCR) 19 mOhm
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 8080
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2967-1

20:41:34 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,41000 4,10
25 0,38040 9,51
50 0,32200 16,10
100 0,29280 29,28
250 0,27524 68,81
500 0,24592 122,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2967-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 0,17776
  • Digi-Reel® ? : 587-2967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.662 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback