Add To Favorites
Product Overview
Digi-Key Part Number 587-2965-1-ND
Quantity Available 795
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS8030T2R2NJGJ

Description FIXED IND 2.2UH 4.8A 19.5 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 4.8A 19.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRS8030T2R2NJGJ Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 4.8A
Current - Saturation 4.9A
Shielding Shielded
DC Resistance (DCR) 19.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 8080
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2965-1

20:28:36 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,41000 4,10
25 0,38040 9,51
50 0,32200 16,10
100 0,29280 29,28
250 0,27524 68,81
500 0,24592 122,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2965-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,17776
  • Digi-Reel® ? : 587-2965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback