Add To Favorites
Product Overview
Digi-Key Part Number 587-3639-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NRS6028T4R7MMGKV

Description FIXED IND 4.7UH 3A 40.3 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 3A 40.3 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NRS6028T4R7MMGKV Spec Sheet
NR(H,S,V) Series, Automotive
Product Training Modules NR Series of RF Inductors
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 3A
Current - Saturation 2.7A
Shielding Shielded
DC Resistance (DCR) 40.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant 39MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3639-1

10:05:40 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,35100 3,51
25 0,32600 8,15
50 0,27560 13,78
100 0,25060 25,06
250 0,23556 58,89
500 0,21050 105,25
1.000 0,17040 170,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3639-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,16109
  • Digi-Reel® ? : 587-3639-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback