Add To Favorites
Product Overview
Digi-Key Part Number 587-3605-1-ND
Quantity Available 0

Factory Stock ?: 56.500
Manufacturer

Manufacturer Part Number

NRS5030T4R7MMGJV

Description FIXED IND 4.7UH 2.6A 45.5 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 2.6A 45.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NRS5030T4R7MMGJV Spec Sheet
NR(H,S,V) Series, Automotive
Product Training Modules NR Series of RF Inductors
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 2.6A
Current - Saturation 3.1A
Shielding Shielded
DC Resistance (DCR) 45.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 31MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3605-1

00:01:56 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,46300 4,63
25 0,43000 10,75
50 0,36380 18,19
100 0,33070 33,07
250 0,31084 77,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3605-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,24802
  • Digi-Reel® ? : 587-3605-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback