Add To Favorites
Product Overview
Digi-Key Part Number 587-2403-1-ND
Quantity Available 2.589
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS5020T1R0NMGJ

Description FIXED IND 1UH 3.6A 25.2 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 3.6A 25.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRS5020T1R0NMGJ Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1743 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 3.6A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 25.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant 81MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5020
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2403-1

11:38:33 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33300 3,33
25 0,30920 7,73
50 0,26160 13,08
100 0,23790 23,79
250 0,22360 55,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2403-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 0,17841
  • Digi-Reel® ? : 587-2403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback