Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 587-2381-1-ND
Quantity Available 40.333
Can ship immediately
Manufacturer

Manufacturer Part Number

NRG4026T470M

Description FIXED IND 47UH 650MA 300 MOHM
Expanded Description 47µH Shielded Wirewound Inductor 650mA 300 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NR, NRG Series
PCN Part Status Change NRG Series Promotional Status Chg 15/Apr/2016
Catalog Page 1742 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRG
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 650mA
Current - Saturation 410mA
Shielding Shielded
DC Resistance (DCR) 300 mOhm
Q @ Freq -
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.102" (2.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2381-1

03:23:44 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,36300 3,63
25 0,31840 7,96
50 0,27280 13,64
100 0,25010 25,01
250 0,22732 56,83
500 0,21368 106,84
1.000 0,16367 163,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2381-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,14613
  • Digi-Reel® ? : 587-2381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback