Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 587-2376-1-ND
Quantity Available 68.343
Can ship immediately
Manufacturer

Manufacturer Part Number

NRG4026T100M

Description FIXED IND 10UH 1.3A 85 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 1.3A 85 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NR, NRG Series
PCN Part Status Change NRG Series Promotional Status Chg 15/Apr/2016
Catalog Page 1742 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRG
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 85 mOhm
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.102" (2.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2376-1

05:24:40 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26600 2,66
25 0,23280 5,82
50 0,19980 9,99
100 0,18310 18,31
250 0,16652 41,63
500 0,15654 78,27
1.000 0,11990 119,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2376-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 68.000 - Immediate
  • Unit Price: 0,10705
  • Digi-Reel® ? : 587-2376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68.343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback