Add To Favorites
Product Overview
Digi-Key Part Number 587-2637-1-ND
Quantity Available 9.365
Can ship immediately
Manufacturer

Manufacturer Part Number

NR8040T680M

Description FIXED IND 68UH 1.1A 299 MOHM SMD
Expanded Description 68µH Shielded Wirewound Inductor 1.1A 299 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NR8040T680M Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1743 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 299 mOhm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2637-1

09:54:30 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50800 5,08
25 0,47200 11,80
50 0,39900 19,95
100 0,36280 36,28
250 0,34104 85,26
500 0,30476 152,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2637-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,22027
  • Digi-Reel® ? : 587-2637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback