Add To Favorites
Product Overview
Digi-Key Part Number 587-2079-1-ND
Quantity Available 4.837
Can ship immediately
Manufacturer

Manufacturer Part Number

NR6045T4R5M

Description FIXED IND 4.5UH 3A 40.3 MOHM SMD
Expanded Description 4.5µH Shielded Wirewound Inductor 3A 40.3 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.5µH
Tolerance ±20%
Current Rating 3A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 40.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2079-1

18:14:43 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,35700 3,57
25 0,33200 8,30
50 0,28080 14,04
100 0,25530 25,53
250 0,24000 60,00
500 0,21446 107,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2079-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,16413
  • Digi-Reel® ? : 587-2079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback