Add To Favorites
Product Overview
Digi-Key Part Number 587-2082-1-ND
Quantity Available 43.385
Can ship immediately
Manufacturer

Manufacturer Part Number

NR6045T220M

Description FIXED IND 22UH 1.5A 149.5 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 1.5A 149.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.9A
Shielding Shielded
DC Resistance (DCR) 149.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2082-1

04:44:09 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33000 3,30
25 0,28920 7,23
50 0,24780 12,39
100 0,22710 22,71
250 0,20652 51,63
500 0,19412 97,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2082-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,13276
  • Digi-Reel® ? : 587-2082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback