Add To Favorites
Product Overview
Digi-Key Part Number 587-2104-1-ND
Quantity Available 33.881
Can ship immediately
Manufacturer

Manufacturer Part Number

NR6028T470M

Description FIXED IND 47UH 920MA 390 MOHM
Expanded Description 47µH Shielded Wirewound Inductor 920mA 390 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 920mA
Current - Saturation 950mA
Shielding Shielded
DC Resistance (DCR) 390 mOhm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2104-1

06:31:17 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,29700 2,97
25 0,25960 6,49
50 0,22240 11,12
100 0,20400 20,40
250 0,18544 46,36
500 0,17430 87,15
1.000 0,13351 133,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2104-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,11921
  • Digi-Reel® ? : 587-2104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback