Add To Favorites
Product Overview
Digi-Key Part Number 587-2099-1-ND
Quantity Available 28.430
Can ship immediately
Manufacturer

Manufacturer Part Number

NR6028T3R0N

Description FIXED IND 3UH 3.4A 29.9 MOHM SMD
Expanded Description 3µH Shielded Wirewound Inductor 3.4A 29.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3µH
Tolerance ±30%
Current Rating 3.4A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 29.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2099-1

23:13:47 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,30900 3,09
25 0,27040 6,76
50 0,23160 11,58
100 0,21240 21,24
250 0,19308 48,27
500 0,18150 90,75
1.000 0,13903 139,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2099-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,12187
  • Digi-Reel® ? : 587-2099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback