Add To Favorites
Product Overview
Digi-Key Part Number 587-2105-1-ND
Quantity Available 11.111
Can ship immediately
Manufacturer

Manufacturer Part Number

NR6028T101M

Description FIXED IND 100UH 660MA 780 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 660mA 780 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 660mA
Current - Saturation 620mA
Shielding Shielded
DC Resistance (DCR) 780 mOhm Max
Q @ Freq -
Frequency - Self Resonant 3MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2105-1

22:22:23 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,34000 3,40
25 0,29720 7,43
50 0,25480 12,74
100 0,23350 23,35
250 0,21232 53,08
500 0,19956 99,78
1.000 0,15286 152,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2105-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,13649
  • Digi-Reel® ? : 587-2105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.111 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback