Add To Favorites
Product Overview
Digi-Key Part Number 587-2072-1-ND
Quantity Available 6.241
Can ship immediately
Manufacturer

Manufacturer Part Number

NR6020T4R7N

Description FIXED IND 4.7UH 2A 69.6 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 2A 69.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 2A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 69.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 43MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2072-1

05:51:24 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38500 3,85
25 0,35720 8,93
50 0,30200 15,10
100 0,27450 27,45
250 0,25800 64,50
500 0,23056 115,28
1.000 0,18665 186,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2072-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,15684
  • Digi-Reel® ? : 587-2072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.241 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback