Add To Favorites
Product Overview
Digi-Key Part Number 587-2375-1-ND
Quantity Available 7.542
Can ship immediately
Manufacturer

Manufacturer Part Number

NR6020T220M

Description FIXED IND 22UH 950MA 348 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 950mA 348 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NR6020T220M Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1743 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 950mA
Current - Saturation 1.05A
Shielding Shielded
DC Resistance (DCR) 348 mOhm Max
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2375-1

22:42:37 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,39500 3,95
25 0,36720 9,18
50 0,31040 15,52
100 0,28220 28,22
250 0,26524 66,31
500 0,23704 118,52
1.000 0,19188 191,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2375-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,16125
  • Digi-Reel® ? : 587-2375-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback