Add To Favorites
Product Overview
Digi-Key Part Number 587-2030-1-ND
Quantity Available 18.934
Can ship immediately
Manufacturer

Manufacturer Part Number

NR6012T470ME

Description FIXED IND 47UH 460MA 1.26 OHM
Expanded Description 47µH Shielded Wirewound Inductor 460mA 1.26 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 460mA
Current - Saturation 520mA
Shielding Shielded
DC Resistance (DCR) 1.26 Ohm Max
Q @ Freq -
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2030-1

15:54:57 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,44700 4,47
25 0,41560 10,39
50 0,35180 17,59
100 0,31980 31,98
250 0,30060 75,15
500 0,26862 134,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2030-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,19417
  • Digi-Reel® ? : 587-2030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback