Add To Favorites
Product Overview
Digi-Key Part Number 587-2028-1-ND
Quantity Available 10.592
Can ship immediately
Manufacturer

Manufacturer Part Number

NR6012T100ME

Description FIXED IND 10UH 1A 282 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 1A 282 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 282 mOhm Max
Q @ Freq -
Frequency - Self Resonant 22MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2028-1

11:30:27 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,44000 4,40
25 0,40880 10,22
50 0,34600 17,30
100 0,31450 31,45
250 0,29568 73,92
500 0,26420 132,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2028-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,19097
  • Digi-Reel® ? : 587-2028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback