Add To Favorites
Product Overview
Digi-Key Part Number 587-2620-1-ND
Quantity Available 177.282
Can ship immediately
Manufacturer

Manufacturer Part Number

NR3015T6R8M

Description FIXED IND 6.8UH 880MA 192 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 880mA 192 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NR3015T6R8M Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1742 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 880mA
Current - Saturation 870mA
Shielding Shielded
DC Resistance (DCR) 192 mOhm Max
Q @ Freq -
Frequency - Self Resonant 36MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2620-1

17:42:26 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33400 3,34
25 0,29280 7,32
50 0,25100 12,55
100 0,23000 23,00
250 0,20912 52,28
500 0,19658 98,29
1.000 0,15057 150,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2620-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 174.000 - Immediate
  • Unit Price: 0,13444
  • Digi-Reel® ? : 587-2620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 177.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback