Add To Favorites
Product Overview
Digi-Key Part Number 587-1642-1-ND
Quantity Available 5.011
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

NR3012T2R2M

Description FIXED IND 2.2UH 1.2A 96 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 1.2A 96 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 96 mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1642-1

01:02:15 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,36600 3,66
25 0,32000 8,00
50 0,27420 13,71
100 0,25130 25,13
250 0,22844 57,11
500 0,21472 107,36
1.000 0,16447 164,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1642-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 0,14685
  • Digi-Reel® ? : 587-1642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.011 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback