Add To Favorites
Product Overview
Digi-Key Part Number 587-1697-1-ND
Quantity Available 3.830
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

NR10050T6R5N

Description FIXED IND 6.5UH 5.2A 23.4 MOHM
Expanded Description 6.5µH Shielded Wirewound Inductor 5.2A 23.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NR 10050, SMD Inductors
NR10050T6R5N Spec Sheet
Product Training Modules EMC Applications
NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1743 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.5µH
Tolerance ±30%
Current Rating 5.2A
Current - Saturation 6A
Shielding Shielded
DC Resistance (DCR) 23.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant 19MHz
Ratings -
Operating Temperature -25°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1697-1

02:16:29 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,80500 8,05
25 0,74760 18,69
50 0,63260 31,63
100 0,57510 57,51
250 0,54060 135,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1697-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 0,43132
  • Digi-Reel® ? : 587-1697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.830 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback