Add To Favorites
Product Overview
Digi-Key Part Number 587-3438-1-ND
Quantity Available 15.872
Can ship immediately
Manufacturer

Manufacturer Part Number

MCF12102G900-T

Description CMC 100MA 2LN 90 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 100mA DCR 4.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCF Series Datasheet
MCF12102G900-T Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 4.5 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.026" (0.65mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
Additional Resources
Standard Package ? 1
Other Names 587-3438-1

09:35:31 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,16400 1,64
25 0,15640 3,91
50 0,15140 7,57
100 0,14640 14,64
250 0,13880 34,70
500 0,11608 58,04
1.000 0,09009 90,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3438-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,07341
  • Digi-Reel® ? : 587-3438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback