Add To Favorites
Product Overview
Digi-Key Part Number 587-4161-1-ND
Quantity Available 25.916
Can ship immediately
Manufacturer

Manufacturer Part Number

MBKK2012TR24N

Description FIXED IND 240NH 2.4A 41 MOHM SMD
Expanded Description 240nH Shielded Wirewound Inductor 2.4A 41 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MB MCOIL™ Series Datasheet
MBKK2012TR24N Spec Sheet
Featured Product MCOIL™ Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 240nH
Tolerance ±30%
Current Rating 2.4A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 41 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4161-1

15:21:01 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,21500 2,15
25 0,19080 4,77
50 0,16220 8,11
100 0,14320 14,32
250 0,13128 32,82
500 0,11932 59,66
1.000 0,10023 100,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4161-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,07671
  • Digi-Reel® ? : 587-4161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.916 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback