Add To Favorites
Product Overview
Digi-Key Part Number 587-3111-1-ND
Quantity Available 47.379
Can ship immediately
Manufacturer

Manufacturer Part Number

LWK212BJ106MD-T

Description CAP CER 10UF 10V X5R 0508
Expanded Description 10µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LWK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3111-1

07:49:05 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33600 3,36
25 0,28720 7,18
50 0,25460 12,73
100 0,22160 22,16
250 0,18876 47,19
500 0,16414 82,07
1.000 0,13952 139,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3111-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,10705
  • Digi-Reel® ? : 587-3111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback