Add To Favorites
Product Overview
Digi-Key Part Number 587-1395-1-ND
Quantity Available 147.185
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

LMK325F226ZN-T

Description CAP CER 22UF 10V Y5V 1210
Expanded Description 22µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets LMK325F226ZN-T Spec Sheet
MLCC Standard Catalog
Catalog Page 2091 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-1390-1-ND EMK325F226ZN-T Taiyo Yuden Cut Tape (CT) ? 85.213 - Immediate
0,40000 1
LMK325F226ZF-T-ND LMK325F226ZF-T Taiyo Yuden Tape & Reel (TR) ? 0
0,08638 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 587-1395-1

21:05:04 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24200 2,42
25 0,19840 4,96
50 0,16940 8,47
100 0,14510 14,51
250 0,12092 30,23
500 0,10884 54,42
1.000 0,09191 91,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1395-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 146.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 0,07775
  • Digi-Reel® ? : 587-1395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 147.185 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback