Add To Favorites
Product Overview
Digi-Key Part Number 587-1134-1-ND
Quantity Available 23.115
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK212SD104KG-T

Description CAP CER 0.1UF 10V 0805
Expanded Description 0.10µF ±10% 10V Ceramic Capacitor 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1134-1

21:18:36 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20400 2,04
25 0,16720 4,18
50 0,14300 7,15
100 0,12260 12,26
250 0,10212 25,53
500 0,09192 45,96
1.000 0,07761 77,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1134-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,07429
  • Digi-Reel® ? : 587-1134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback