Add To Favorites
Product Overview
Digi-Key Part Number 587-1311-1-ND
Quantity Available 33.483
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK212F475ZG-T

Description CAP CER 4.7UF 10V Y5V 0805
Expanded Description 4.7µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LMK212F475ZG-T Spec Sheet
MLCC Standard Catalog
Catalog Page 2090 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1311-1

15:31:08 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,08800 0,88
25 0,06440 1,61
50 0,04980 2,49
100 0,04130 4,13
250 0,03416 8,54
500 0,02896 14,48
1.000 0,02397 23,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1311-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,01994
  • Digi-Reel® ? : 587-1311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback