Add To Favorites
Product Overview
Digi-Key Part Number 587-3422-1-ND
Quantity Available 6.375
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK212B7475KGHT

Description CAP CER 4.7UF 10V X7R 0805
Expanded Description 4.7µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3312-1-ND EMK212AB7475KGHT Taiyo Yuden Cut Tape (CT) ? 12.412 - Immediate
0,29000 1
Additional Resources
Standard Package ? 1
Other Names 587-3422-1

12:57:36 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14700 1,47
25 0,11760 2,94
50 0,09800 4,90
100 0,08330 8,33
250 0,06620 16,55
500 0,05884 29,42
1.000 0,05147 51,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3422-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,04814
  • Digi-Reel® ? : 587-3422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.375 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback