Add To Favorites
Product Overview
Digi-Key Part Number 587-3418-1-ND
Quantity Available 11.605
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK212ABJ106KGHT

Description CAP CER 10UF 10V X5R 0805
Expanded Description 10µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3320-1-ND EMK212BBJ106KGHT Taiyo Yuden Cut Tape (CT) ? 6.810 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 587-3418-1

18:10:03 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11800 1,18
25 0,08640 2,16
50 0,06700 3,35
100 0,05550 5,55
250 0,04588 11,47
500 0,03890 19,45
1.000 0,03220 32,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3418-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,02677
  • Digi-Reel® ? : 587-3418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback