Add To Favorites
Product Overview
Digi-Key Part Number 587-3410-1-ND
Quantity Available 11.902
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK107B7105KAHT

Description CAP CER 1UF 10V X7R 0603
Expanded Description 1µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3305-1-ND EMK107B7105KAHT Taiyo Yuden Cut Tape (CT) ? 160.470 - Immediate
0,09000 1
587-3467-1-ND TMK107AB7105KAHT Taiyo Yuden Cut Tape (CT) ? 55.381 - Immediate
0,13000 1
587-3352-1-ND GMK107AB7105KAHT Taiyo Yuden Cut Tape (CT) ? 179.426 - Immediate
0,16000 1
Additional Resources
Standard Package ? 1
Other Names 587-3410-1

16:28:38 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06900 0,69
25 0,05000 1,25
50 0,03780 1,89
100 0,03070 3,07
250 0,02572 6,43
500 0,02196 10,98
1.000 0,01725 17,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3410-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,01288
  • Digi-Reel® ? : 587-3410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.902 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback