Add To Favorites
Product Overview
Digi-Key Part Number 587-1067-1-ND
Quantity Available 31.478
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK105SD472JV-F

Description CAP CER 4700PF 10V 0402
Expanded Description 4700pF ±5% 10V Ceramic Capacitor 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MJK Series, MLCC Caps Datasheet
Catalog Page 2092 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1067-1

23:33:11 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22700 2,27
25 0,18600 4,65
50 0,15880 7,94
100 0,13610 13,61
250 0,11340 28,35
500 0,10206 51,03
1.000 0,08619 86,19
5.000 0,07712 385,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1067-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06487
  • Digi-Reel® ? : 587-1067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.478 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback