Add To Favorites
Product Overview
Digi-Key Part Number 587-2476-1-ND
Quantity Available 264.415
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK105B7223KV-F

Description CAP CER 0.022UF 10V X7R 0402
Expanded Description 0.022µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-1224-1-ND EMK105B7223KV-F Taiyo Yuden Cut Tape (CT) ? 222.449 - Immediate
0,09000 1
587-2239-1-ND TMK105B7223KV-F Taiyo Yuden Cut Tape (CT) ? 11.307 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 587-2476-1

15:48:20 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01400 0,14
25 0,01000 0,25
50 0,00760 0,38
100 0,00610 0,61
250 0,00516 1,29
500 0,00440 2,20
1.000 0,00346 3,46
5.000 0,00290 14,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2476-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 260.000 - Immediate
  • Unit Price: 0,00229
  • Digi-Reel® ? : 587-2476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 264.415 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback