Add To Favorites
Product Overview
Digi-Key Part Number 587-4243-1-ND
Quantity Available 20.952
Can ship immediately
Manufacturer

Manufacturer Part Number

LMJ316BB7226KLHT

Description CAP CER 22UF 10V X7R 1206
Expanded Description 22µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4243-1

00:24:06 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,52300 5,23
25 0,44680 11,17
50 0,39580 19,79
100 0,34470 34,47
250 0,29364 73,41
500 0,25534 127,67
1.000 0,21704 217,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4243-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,17763
  • Digi-Reel® ? : 587-4243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback