Add To Favorites
Product Overview
Digi-Key Part Number 587-1590-1-ND
Quantity Available 1.877
Can ship immediately
Manufacturer

Manufacturer Part Number

LK1608100K-T

Description FIXED IND 10UH 10MA 1.7 OHM SMD
Expanded Description 10µH Shielded Multilayer Inductor 10mA 1.7 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LK Series
LK1608100K-T Spec Sheet
Product Training Modules EMC Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1739 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 10mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.7 Ohm Max
Q @ Freq 35 @ 2MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1590-1

08:05:35 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14400 1,44
25 0,12800 3,20
50 0,10900 5,45
100 0,09610 9,61
250 0,08808 22,02
500 0,08010 40,05
1.000 0,06728 67,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1590-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,05149
  • Digi-Reel® ? : 587-1590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback