Add To Favorites
Product Overview
Digi-Key Part Number 587-2052-1-ND
Quantity Available 7.366
Can ship immediately
Manufacturer

Manufacturer Part Number

LBR2518T100K

Description FIXED IND 10UH 235MA 190 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 235mA 190 mOhm 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LBR2518T100K Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1741 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 235mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190 mOhm
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2052-1

05:03:25 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,13200 1,32
25 0,11720 2,93
50 0,09960 4,98
100 0,08790 8,79
250 0,08052 20,13
500 0,07320 36,60
1.000 0,06149 61,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2052-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,05490
  • Digi-Reel® ? : 587-2052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback