Add To Favorites
Product Overview
Digi-Key Part Number 587-2048-1-ND
Quantity Available 86.923
Can ship immediately
Manufacturer

Manufacturer Part Number

LBR2012T101K

Description FIXED IND 100UH 50MA 4 OHM SMD
Expanded Description 100µH Unshielded Wirewound Inductor 50mA 4 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB Series
LBR2012T101K Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1741 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±10%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4 Ohm
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2048-1

16:08:18 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09200 0,92
25 0,08160 2,04
50 0,06940 3,47
100 0,06120 6,12
250 0,05616 14,04
500 0,05106 25,53
1.000 0,04289 42,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2048-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: 0,03283
  • Digi-Reel® ? : 587-2048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 86.923 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback