Add To Favorites
Product Overview
Digi-Key Part Number 587-1715-1-ND
Quantity Available 38.191
Can ship immediately
Manufacturer

Manufacturer Part Number

LBMF1608T220K

Description FIXED IND 22UH 50MA 1 OHM SMD
Expanded Description 22µH Unshielded Wirewound Inductor 50mA 1 Ohm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LBMF1608T220K Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1741 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±10%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1715-1

18:31:07 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,18900 1,89
25 0,16480 4,12
50 0,14120 7,06
100 0,12940 12,94
250 0,11764 29,41
500 0,11058 55,29
1.000 0,08470 84,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1715-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,07562
  • Digi-Reel® ? : 587-1715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback