Add To Favorites
Product Overview
Digi-Key Part Number 587-1714-1-ND
Quantity Available 144.589
Can ship immediately
Manufacturer

Manufacturer Part Number

LBMF1608T100K

Description FIXED IND 10UH 80MA 360 MOHM SMD
Expanded Description 10µH Unshielded Wirewound Inductor 80mA 360 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB Series
LBMF1608T100K Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1741 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 360 mOhm
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1714-1

18:25:50 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,19400 1,94
25 0,16920 4,23
50 0,14520 7,26
100 0,13300 13,30
250 0,12092 30,23
500 0,11368 56,84
1.000 0,08707 87,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1714-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 141.000 - Immediate
  • Unit Price: 0,07774
  • Digi-Reel® ? : 587-1714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 144.589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback