Add To Favorites
Product Overview
Digi-Key Part Number 587-2433-1-ND
Quantity Available 18.168
Can ship immediately
Manufacturer

Manufacturer Part Number

LBC3225T6R8MR

Description FIXED IND 6.8UH 620MA 120 MOHM
Expanded Description 6.8µH Unshielded Wirewound Inductor 620mA 120 mOhm 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LBC3225T6R8MR Spec Sheet
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1741 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 620mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2433-1

04:21:53 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,16900 1,69
25 0,15040 3,76
50 0,12800 6,40
100 0,11300 11,30
250 0,10352 25,88
500 0,09410 47,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2433-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,07058
  • Digi-Reel® ? : 587-2433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.168 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback