Add To Favorites
Product Overview
Digi-Key Part Number 587-2492-1-ND
Quantity Available 29.489
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

LB2012T470K

Description FIXED IND 47UH 60MA 3.7 OHM SMD
Expanded Description 47µH Unshielded Wirewound Inductor 60mA 3.7 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB Series
LB2012T470K Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1741 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±10%
Current Rating 60mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.7 Ohm
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2492-1

09:12:32 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15000 1,50
25 0,13320 3,33
50 0,11320 5,66
100 0,10000 10,00
250 0,09164 22,91
500 0,08332 41,66
1.000 0,06998 69,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2492-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,05356
  • Digi-Reel® ? : 587-2492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.489 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback