Add To Favorites
Product Overview
Digi-Key Part Number 587-1237-1-ND
Quantity Available 95.419
Can ship immediately
Manufacturer

Manufacturer Part Number

JWK212C6475KD-T

Description CAP CER 4.7UF 6.3V X6S 0508
Expanded Description 4.7µF ±10% 6.3V Ceramic Capacitor X6S 0508 (1220 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series W
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1237-1

23:28:12 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19500 1,95
25 0,16000 4,00
50 0,13640 6,82
100 0,11700 11,70
250 0,09752 24,38
500 0,08776 43,88
1.000 0,07411 74,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1237-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 88.000 - Immediate
  • Unit Price: 0,06442
  • Digi-Reel® ? : 587-1237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 95.419 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback