Add To Favorites
Product Overview
Digi-Key Part Number 587-3114-1-ND
Quantity Available 5.207
Can ship immediately
Manufacturer

Manufacturer Part Number

JWK212C6106MD-T

Description CAP CER 10UF 6.3V X6S 0508
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor X6S 0508 (1220 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series W
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3114-1

07:30:26 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29700 2,97
25 0,24320 6,08
50 0,20740 10,37
100 0,17770 17,77
250 0,14808 37,02
500 0,13326 66,63
1.000 0,11254 112,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3114-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08991
  • Digi-Reel® ? : 587-3114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.207 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback