Add To Favorites
Product Overview
Digi-Key Part Number 587-1384-1-ND
Quantity Available 73.624
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK325BJ226MM-T

Description CAP CER 22UF 6.3V X5R 1210
Expanded Description 22µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Standard Catalog
PCN Part Number X5R, X7R Dielectrics 23/Jan/2008
Catalog Page 2091 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-1385-1-ND JMK325BJ226MY-T Taiyo Yuden Cut Tape (CT) ? 64.913 - Immediate
0,59000 1
587-1378-1-ND EMK325BJ226MM-T Taiyo Yuden Cut Tape (CT) ? 136.678 - Immediate
0,49000 1
587-1381-1-ND LMK325BJ226MM-T Taiyo Yuden Cut Tape (CT) ? 8.656 - Immediate
0,77000 1
587-1382-1-ND LMK325BJ226MY-T Taiyo Yuden Cut Tape (CT) ? 2.021 - Immediate
0,59000 1
587-1471-1-ND JMK325BJ226KM-T Taiyo Yuden Cut Tape (CT) ? 885 - Immediate
0,50000 1
587-2713-2-ND EMK325BJ226KM-T Taiyo Yuden Tape & Reel (TR) ? 7.500 - Immediate
0,14558 500
LMK325BJ226KM-T-ND LMK325BJ226KM-T Taiyo Yuden Tape & Reel (TR) ? 0
0,14732 500  Non-Stock ?
587-2086-1-ND TMK325BJ226MM-T Taiyo Yuden Cut Tape (CT) ? 516.980 - Immediate
0,69000 1
587-2412-1-ND EMK325BJ226MD-T Taiyo Yuden Cut Tape (CT) ? 1.300 - Immediate
48.000 - Factory Stock ?
0,72000 1
587-2713-1-ND EMK325BJ226KM-T Taiyo Yuden Cut Tape (CT) ? 7.750 - Immediate
0,48000 1
Additional Resources
Standard Package ? 1
Other Names 587-1384-1

17:35:20 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31600 3,16
25 0,27040 6,76
50 0,23960 11,98
100 0,20870 20,87
250 0,17772 44,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1384-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 73.000 - Immediate
  • Unit Price: 0,13776
  • Digi-Reel® ? : 587-1384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73.624 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback