Add To Favorites
Product Overview
Digi-Key Part Number 587-3718-2-ND
Quantity Available 9.000
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK325B7476KMHTR

Description CAP CER 47UF 6.3V X7R 1210
Expanded Description 47µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3718-1-ND JMK325B7476KMHTR Taiyo Yuden Cut Tape (CT) ? 9.800 - Immediate
1,20000 1
587-3718-6-ND JMK325B7476KMHTR Taiyo Yuden Digi-Reel® ? 9.800 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 500
Other Names 587-3718-2
CE JMK325 B7476KMHTR

17:11:48 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
500 0,47872 239,36
1.000 0,42241 422,41
2.500 0,39425 985,62
5.000 0,38017 1.900,84
12.500 0,35905 4.488,08
25.000 0,35201 8.800,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback