Add To Favorites
Product Overview
Digi-Key Part Number 587-1942-1-ND
Quantity Available 22.587
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK316B7106ML-T

Description CAP CER 10UF 6.3V X7R 1206
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3486-1-ND TMK316AB7106KL-T Taiyo Yuden Cut Tape (CT) ? 32.933 - Immediate
0,28000 1
587-3007-1-ND GMK316AB7106KL-TR Taiyo Yuden Cut Tape (CT) ? 376.686 - Immediate
0,48000 1
587-1346-1-ND JMK316B7106KL-T Taiyo Yuden Cut Tape (CT) ? 113.484 - Immediate
0,25000 1
EMK316B7106ML-TD-ND EMK316B7106ML-TD Taiyo Yuden Tape & Reel (TR) ? 0
0,09278 2.000  Non-Stock ?
587-2395-1-ND EMK316B7106KL-TD Taiyo Yuden Cut Tape (CT) ? 93.298 - Immediate
40.000 - Factory Stock ?
0,35000 1
587-2399-1-ND TMK316B7106KL-TD Taiyo Yuden Cut Tape (CT) ? 559.443 - Immediate
0,34000 1
587-2596-1-ND LMK316B7106KL-TD Taiyo Yuden Cut Tape (CT) ? 101.237 - Immediate
0,24000 1
587-2597-1-ND LMK316B7106ML-TD Taiyo Yuden Cut Tape (CT) ? 7.150 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names 587-1942-1

06:07:09 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19800 1,98
25 0,15880 3,97
50 0,13240 6,62
100 0,11250 11,25
250 0,08936 22,34
500 0,07940 39,70
1.000 0,06948 69,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1942-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05753
  • Digi-Reel® ? : 587-1942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback