Add To Favorites
Product Overview
Digi-Key Part Number 587-1314-1-ND
Quantity Available 124.403
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK212F106ZG-T

Description CAP CER 10UF 6.3V Y5V 0805
Expanded Description 10µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets JMK212F106ZG-T Spec Sheet
MLCC Standard Catalog
Catalog Page 2090 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 6.3V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-1312-1-ND LMK212F106ZG-T Taiyo Yuden Cut Tape (CT) ? 170.031 - Immediate
0,16000 1
Additional Resources
Standard Package ? 1
Other Names 587-1314-1

16:42:36 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11700 1,17
25 0,08560 2,14
50 0,06640 3,32
100 0,05510 5,51
250 0,04556 11,39
500 0,03862 19,31
1.000 0,03197 31,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1314-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,02659
  • Digi-Reel® ? : 587-1314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 124.403 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback