Add To Favorites
Product Overview
Digi-Key Part Number 587-3388-1-ND
Quantity Available 162.958
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK212AB7106KGHT

Description CAP CER 10UF 6.3V X7R 0805
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3388-1

12:02:41 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17600 1,76
25 0,12880 3,22
50 0,10560 5,28
100 0,08920 8,92
250 0,07280 18,20
500 0,06104 30,52
1.000 0,05400 54,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3388-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 162.000 - Immediate
  • Unit Price: 0,04612
  • Digi-Reel® ? : 587-3388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 162.958 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback