Add To Favorites
Product Overview
Digi-Key Part Number 587-2475-1-ND
Quantity Available 443.495
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK105B7224KV-F

Description CAP CER 0.22UF 6.3V X7R 0402
Expanded Description 0.22µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets JMK105B7224KV-F Spec Sheet
MLCC Standard Catalog
Catalog Page 2089 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3213-1-ND EMK105B7224KV-FR Taiyo Yuden Cut Tape (CT) ? 100.089 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 587-2475-1

18:19:03 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04700 0,47
25 0,03360 0,84
50 0,02540 1,27
100 0,02060 2,06
250 0,01728 4,32
500 0,01476 7,38
1.000 0,01160 11,60
5.000 0,00971 48,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2475-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 430.000 - Immediate
  • Unit Price: 0,00792
  • Digi-Reel® ? : 587-2475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 443.495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback