Add To Favorites
Product Overview
Digi-Key Part Number 587-1404-1-ND
Quantity Available 14.511
Can ship immediately
Manufacturer

Manufacturer Part Number

HMK432B7225KM-T

Description CAP CER 2.2UF 100V X7R 1812
Expanded Description 2.2µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1404-1

20:53:03 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47000 4,70
25 0,40320 10,08
50 0,37620 18,81
100 0,32250 32,25
250 0,29560 73,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1404-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 14.500 - Immediate
  • Unit Price: 0,23996
  • Digi-Reel® ? : 587-1404-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback