Add To Favorites
Product Overview
Digi-Key Part Number 587-1551-1-ND
Quantity Available 19.966
Can ship immediately
Manufacturer

Manufacturer Part Number

HK160833NJ-T

Description FIXED IND 33NH 300MA 550 MOHM
Expanded Description 33nH Unshielded Multilayer Inductor 300mA 550 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HK Series
HK160833NJ-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1738 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 33nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 550 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 1.2GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1551-1

14:19:29 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,09700 0,97
25 0,08640 2,16
50 0,07320 3,66
100 0,06480 6,48
250 0,05932 14,83
500 0,05392 26,96
1.000 0,04530 45,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1551-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,03428
  • Digi-Reel® ? : 587-1551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback